Similar
Similar
Similar
Similar

ERJ-P14J273U | |
|---|---|
DigiKey Part Number | P27KASTR-ND - Tape & Reel (TR) P27KASCT-ND - Cut Tape (CT) P27KASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J273U |
Description | RES SMD 27K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J273U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10300 | €1.03 |
| 25 | €0.08200 | €2.05 |
| 50 | €0.07000 | €3.50 |
| 100 | €0.06080 | €6.08 |
| 250 | €0.05124 | €12.81 |
| 500 | €0.04584 | €22.92 |
| 1,000 | €0.04152 | €41.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03331 | €166.55 |
| 10,000 | €0.03138 | €313.80 |
| 15,000 | €0.03043 | €456.45 |
| 25,000 | €0.02941 | €735.25 |
| 35,000 | €0.02883 | €1,009.05 |
| 50,000 | €0.02828 | €1,414.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |

