
ERJ-P08J302V | |
|---|---|
DigiKey Part Number | P3.0KALTR-ND - Tape & Reel (TR) P3.0KALCT-ND - Cut Tape (CT) P3.0KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J302V |
Description | RES SMD 3K OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J302V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.05480 | €1.37 |
| 50 | €0.04620 | €2.31 |
| 100 | €0.03930 | €3.93 |
| 250 | €0.03248 | €8.12 |
| 500 | €0.02854 | €14.27 |
| 1,000 | €0.02543 | €25.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01971 | €98.55 |
| 10,000 | €0.01833 | €183.30 |
| 15,000 | €0.01765 | €264.75 |
| 25,000 | €0.01692 | €423.00 |
| 35,000 | €0.01650 | €577.50 |
| 50,000 | €0.01611 | €805.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |