
ERJ-P08J244V | |
|---|---|
DigiKey Part Number | P240KALTR-ND - Tape & Reel (TR) P240KALCT-ND - Cut Tape (CT) P240KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J244V |
Description | RES SMD 240K OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J244V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01811 | €90.55 |
| 10,000 | €0.01680 | €168.00 |
| 15,000 | €0.01616 | €242.40 |
| 25,000 | €0.01547 | €386.75 |
| 35,000 | €0.01507 | €527.45 |
| 50,000 | €0.01470 | €735.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06200 | €0.62 |
| 25 | €0.04840 | €1.21 |
| 50 | €0.04060 | €2.03 |
| 100 | €0.03460 | €3.46 |
| 250 | €0.02848 | €7.12 |
| 500 | €0.02496 | €12.48 |
| 1,000 | €0.02218 | €22.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06600 | €0.66 |
| 25 | €0.05120 | €1.28 |
| 50 | €0.04300 | €2.15 |
| 100 | €0.03670 | €3.67 |
| 250 | €0.03016 | €7.54 |
| 500 | €0.02646 | €13.23 |
| 1,000 | €0.02351 | €23.51 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |