
ERJ-P06J824V | |
|---|---|
DigiKey Part Number | P820KADTR-ND - Tape & Reel (TR) P820KADCT-ND - Cut Tape (CT) P820KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J824V |
Description | RES SMD 820K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J824V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05600 | €0.56 |
| 25 | €0.04320 | €1.08 |
| 50 | €0.03600 | €1.80 |
| 100 | €0.03040 | €3.04 |
| 250 | €0.02476 | €6.19 |
| 500 | €0.02154 | €10.77 |
| 1,000 | €0.01901 | €19.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01441 | €72.05 |
| 10,000 | €0.01328 | €132.80 |
| 15,000 | €0.01273 | €190.95 |
| 25,000 | €0.01213 | €303.25 |
| 35,000 | €0.01179 | €412.65 |
| 50,000 | €0.01147 | €573.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |