
ERJ-P06F59R0V | |
|---|---|
DigiKey Part Number | P16075TR-ND - Tape & Reel (TR) P16075CT-ND - Cut Tape (CT) P16075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F59R0V |
Description | RES SMD 59 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F59R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07700 | €0.77 |
| 25 | €0.06040 | €1.51 |
| 50 | €0.05120 | €2.56 |
| 100 | €0.04370 | €4.37 |
| 250 | €0.03632 | €9.08 |
| 500 | €0.03206 | €16.03 |
| 1,000 | €0.02869 | €28.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02244 | €112.20 |
| 10,000 | €0.02093 | €209.30 |
| 15,000 | €0.02020 | €303.00 |
| 25,000 | €0.01941 | €485.25 |
| 35,000 | €0.01895 | €663.25 |
| 50,000 | €0.01852 | €926.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |