
ERJ-P06F3900V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F3900VTR-ND - Tape & Reel (TR) 10-ERJ-P06F3900VCT-ND - Cut Tape (CT) 10-ERJ-P06F3900VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F3900V |
Description | RES SMD 390 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F3900V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08200 | €0.82 |
| 25 | €0.06440 | €1.61 |
| 50 | €0.05440 | €2.72 |
| 100 | €0.04660 | €4.66 |
| 250 | €0.03888 | €9.72 |
| 500 | €0.03442 | €17.21 |
| 1,000 | €0.03089 | €30.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02428 | €121.40 |
| 10,000 | €0.02270 | €227.00 |
| 15,000 | €0.02193 | €328.95 |
| 25,000 | €0.02109 | €527.25 |
| 35,000 | €0.02061 | €721.35 |
| 50,000 | €0.02016 | €1,008.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19520 |