
ERJ-P06D5492V | |
|---|---|
DigiKey Part Number | P16052TR-ND - Tape & Reel (TR) P16052CT-ND - Cut Tape (CT) P16052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D5492V |
Description | RES SMD 54.9K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D5492V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.11000 | €1.10 |
| 25 | €0.08760 | €2.19 |
| 50 | €0.07520 | €3.76 |
| 100 | €0.06530 | €6.53 |
| 250 | €0.05536 | €13.84 |
| 500 | €0.04962 | €24.81 |
| 1,000 | €0.04508 | €45.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03639 | €181.95 |
| 10,000 | €0.03436 | €343.60 |
| 15,000 | €0.03337 | €500.55 |
| 25,000 | €0.03230 | €807.50 |
| 35,000 | €0.03168 | €1,108.80 |
| 50,000 | €0.03110 | €1,555.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |