82 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RF82R0X

DigiKey Part Number
10-ERJ-H2RF82R0XTR-ND - Tape & Reel (TR)
10-ERJ-H2RF82R0XCT-ND - Cut Tape (CT)
10-ERJ-H2RF82R0XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RF82R0X
Description
RES 82 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RF82R0X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.10100€1.01
25€0.08040€2.01
50€0.06880€3.44
100€0.05960€5.96
250€0.05028€12.57
500€0.04492€22.46
1,000€0.04068€40.68
5,000€0.03391€169.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.03073€307.30
20,000€0.02922€584.40
30,000€0.02848€854.40
50,000€0.02768€1,384.00
70,000€0.02722€1,905.40
100,000€0.02679€2,679.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24400