
ERJ-H2RF82R0X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF82R0XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF82R0XCT-ND - Cut Tape (CT) 10-ERJ-H2RF82R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF82R0X |
Description | RES 82 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF82R0X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10100 | €1.01 |
| 25 | €0.08040 | €2.01 |
| 50 | €0.06880 | €3.44 |
| 100 | €0.05960 | €5.96 |
| 250 | €0.05028 | €12.57 |
| 500 | €0.04492 | €22.46 |
| 1,000 | €0.04068 | €40.68 |
| 5,000 | €0.03391 | €169.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.03073 | €307.30 |
| 20,000 | €0.02922 | €584.40 |
| 30,000 | €0.02848 | €854.40 |
| 50,000 | €0.02768 | €1,384.00 |
| 70,000 | €0.02722 | €1,905.40 |
| 100,000 | €0.02679 | €2,679.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |