
ERJ-H2RF3902X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF3902XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF3902XCT-ND - Cut Tape (CT) 10-ERJ-H2RF3902XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF3902X |
Description | RES 39K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF3902X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09100 | €0.91 |
| 25 | €0.07240 | €1.81 |
| 50 | €0.06140 | €3.07 |
| 100 | €0.05310 | €5.31 |
| 250 | €0.04468 | €11.17 |
| 500 | €0.03982 | €19.91 |
| 1,000 | €0.03597 | €35.97 |
| 5,000 | €0.02983 | €149.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02860 | €286.00 |
| 20,000 | €0.02714 | €542.80 |
| 30,000 | €0.02644 | €793.20 |
| 50,000 | €0.02567 | €1,283.50 |
| 70,000 | €0.02523 | €1,766.10 |
| 100,000 | €0.02481 | €2,481.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |