
ERJ-H2RD2202X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD2202XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD2202XCT-ND - Cut Tape (CT) 10-ERJ-H2RD2202XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD2202X |
Description | RES 22K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD2202X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12000 | €1.20 |
| 25 | €0.09640 | €2.41 |
| 50 | €0.08280 | €4.14 |
| 100 | €0.07220 | €7.22 |
| 250 | €0.06152 | €15.38 |
| 500 | €0.05538 | €27.69 |
| 1,000 | €0.05048 | €50.48 |
| 5,000 | €0.04267 | €213.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.03887 | €388.70 |
| 20,000 | €0.03712 | €742.40 |
| 30,000 | €0.03627 | €1,088.10 |
| 50,000 | €0.03535 | €1,767.50 |
| 70,000 | €0.03482 | €2,437.40 |
| 100,000 | €0.03432 | €3,432.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |