
ERJ-H2GJ820X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ820XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ820XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ820XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ820X |
Description | RES 82 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ820X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07800 | €0.78 |
| 25 | €0.06160 | €1.54 |
| 50 | €0.05200 | €2.60 |
| 100 | €0.04450 | €4.45 |
| 250 | €0.03704 | €9.26 |
| 500 | €0.03276 | €16.38 |
| 1,000 | €0.02934 | €29.34 |
| 5,000 | €0.02390 | €119.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02148 | €214.80 |
| 20,000 | €0.02027 | €405.40 |
| 30,000 | €0.01968 | €590.40 |
| 50,000 | €0.01904 | €952.00 |
| 70,000 | €0.01867 | €1,306.90 |
| 100,000 | €0.01833 | €1,833.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |