
ERJ-H2GJ6R8X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ6R8XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ6R8XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ6R8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ6R8X |
Description | RES 6.8 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ6R8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.06240 | €1.56 |
| 50 | €0.05260 | €2.63 |
| 100 | €0.04510 | €4.51 |
| 250 | €0.03752 | €9.38 |
| 500 | €0.03316 | €16.58 |
| 1,000 | €0.02971 | €29.71 |
| 5,000 | €0.02421 | €121.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02175 | €217.50 |
| 20,000 | €0.02052 | €410.40 |
| 30,000 | €0.01993 | €597.90 |
| 50,000 | €0.01928 | €964.00 |
| 70,000 | €0.01891 | €1,323.70 |
| 100,000 | €0.01856 | €1,856.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |