220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2GJ224X

DigiKey Part Number
10-ERJ-H2GJ224XTR-ND - Tape & Reel (TR)
10-ERJ-H2GJ224XCT-ND - Cut Tape (CT)
10-ERJ-H2GJ224XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2GJ224X
Description
RES 220K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2GJ224X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2RF2203XPanasonic Industry2,34010-ERJ-H2RF2203XCT-ND€0.20000Parametric Equivalent
In-Stock: 9,602
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.07800€0.78
25€0.06160€1.54
50€0.05200€2.60
100€0.04450€4.45
250€0.03704€9.26
500€0.03276€16.38
1,000€0.02934€29.34
5,000€0.02390€119.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.02148€214.80
20,000€0.02027€405.40
30,000€0.01968€590.40
50,000€0.01904€952.00
70,000€0.01867€1,306.90
100,000€0.01833€1,833.00
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18300