
ERJ-H2CF6R80X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2CF6R80XTR-ND - Tape & Reel (TR) 10-ERJ-H2CF6R80XCT-ND - Cut Tape (CT) 10-ERJ-H2CF6R80XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2CF6R80X |
Description | RES 6.8 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2CF6R80X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12100 | €1.21 |
| 25 | €0.09760 | €2.44 |
| 50 | €0.08380 | €4.19 |
| 100 | €0.07320 | €7.32 |
| 250 | €0.06232 | €15.58 |
| 500 | €0.05608 | €28.04 |
| 1,000 | €0.05112 | €51.12 |
| 5,000 | €0.04321 | €216.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.03936 | €393.60 |
| 20,000 | €0.03759 | €751.80 |
| 30,000 | €0.03673 | €1,101.90 |
| 50,000 | €0.03579 | €1,789.50 |
| 70,000 | €0.03526 | €2,468.20 |
| 100,000 | €0.03475 | €3,475.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |