
ERJ-8RQF1R8V | |
|---|---|
DigiKey Part Number | P1.8RTR-ND - Tape & Reel (TR) P1.8RCT-ND - Cut Tape (CT) P1.8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQF1R8V |
Description | RES 1.8 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQF1R8V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.10720 | €2.68 |
| 50 | €0.09440 | €4.72 |
| 100 | €0.08380 | €8.38 |
| 250 | €0.07208 | €18.02 |
| 500 | €0.06472 | €32.36 |
| 1,000 | €0.05846 | €58.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04826 | €241.30 |
| 10,000 | €0.04455 | €445.50 |
| 15,000 | €0.04264 | €639.60 |
| 25,000 | €0.04047 | €1,011.75 |
| 35,000 | €0.03919 | €1,371.65 |
| 50,000 | €0.03793 | €1,896.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |