
ERJ-8GEYJ133V | |
|---|---|
DigiKey Part Number | P13KETR-ND - Tape & Reel (TR) P13KECT-ND - Cut Tape (CT) P13KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ133V |
Description | RES SMD 13K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ133V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06100 | €0.61 |
| 25 | €0.04760 | €1.19 |
| 50 | €0.03980 | €1.99 |
| 100 | €0.03360 | €3.36 |
| 250 | €0.02760 | €6.90 |
| 500 | €0.02414 | €12.07 |
| 1,000 | €0.02138 | €21.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01635 | €81.75 |
| 10,000 | €0.01512 | €151.20 |
| 15,000 | €0.01452 | €217.80 |
| 25,000 | €0.01388 | €347.00 |
| 35,000 | €0.01351 | €472.85 |
| 50,000 | €0.01316 | €658.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |

