
ERJ-8GEYJ110V | |
|---|---|
DigiKey Part Number | P11ETR-ND - Tape & Reel (TR) P11ECT-ND - Cut Tape (CT) P11EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ110V |
Description | RES SMD 11 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ110V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01516 | €75.80 |
| 10,000 | €0.01399 | €139.90 |
| 15,000 | €0.01342 | €201.30 |
| 25,000 | €0.01280 | €320.00 |
| 35,000 | €0.01245 | €435.75 |
| 50,000 | €0.01212 | €606.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05800 | €0.58 |
| 25 | €0.04480 | €1.12 |
| 50 | €0.03760 | €1.88 |
| 100 | €0.03170 | €3.17 |
| 250 | €0.02584 | €6.46 |
| 500 | €0.02254 | €11.27 |
| 1,000 | €0.01993 | €19.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05400 | €0.54 |
| 25 | €0.04240 | €1.06 |
| 50 | €0.03520 | €1.76 |
| 100 | €0.02990 | €2.99 |
| 250 | €0.02440 | €6.10 |
| 500 | €0.02128 | €10.64 |
| 1,000 | €0.01880 | €18.80 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |

