
ERJ-8ENF7871V | |
|---|---|
DigiKey Part Number | P7.87KFTR-ND - Tape & Reel (TR) P7.87KFCT-ND - Cut Tape (CT) P7.87KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF7871V |
Description | RES SMD 7.87K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF7871V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.05440 | €1.36 |
| 50 | €0.04580 | €2.29 |
| 100 | €0.03910 | €3.91 |
| 250 | €0.03236 | €8.09 |
| 500 | €0.02850 | €14.25 |
| 1,000 | €0.02546 | €25.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02101 | €105.05 |
| 10,000 | €0.01747 | €174.70 |
| 15,000 | €0.01737 | €260.55 |
| 25,000 | €0.01726 | €431.50 |
| 35,000 | €0.01720 | €602.00 |
| 50,000 | €0.01714 | €857.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |

