
ERJ-8ENF5761V | |
|---|---|
DigiKey Part Number | P5.76KFTR-ND - Tape & Reel (TR) P5.76KFCT-ND - Cut Tape (CT) P5.76KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF5761V |
Description | RES SMD 5.76K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 5.76 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF5761V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07800 | €0.78 |
| 25 | €0.06120 | €1.53 |
| 50 | €0.05180 | €2.59 |
| 100 | €0.04440 | €4.44 |
| 250 | €0.03692 | €9.23 |
| 500 | €0.03262 | €16.31 |
| 1,000 | €0.02920 | €29.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02287 | €114.35 |
| 10,000 | €0.02134 | €213.40 |
| 15,000 | €0.02060 | €309.00 |
| 25,000 | €0.01980 | €495.00 |
| 35,000 | €0.01933 | €676.55 |
| 50,000 | €0.01890 | €945.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |

