
ERJ-8ENF2700V | |
|---|---|
DigiKey Part Number | P270FTR-ND - Tape & Reel (TR) P270FCT-ND - Cut Tape (CT) P270FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF2700V |
Description | RES SMD 270 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF2700V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07300 | €0.73 |
| 25 | €0.05760 | €1.44 |
| 50 | €0.04860 | €2.43 |
| 100 | €0.04140 | €4.14 |
| 250 | €0.03428 | €8.57 |
| 500 | €0.03022 | €15.11 |
| 1,000 | €0.02699 | €26.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02101 | €105.05 |
| 10,000 | €0.01957 | €195.70 |
| 15,000 | €0.01886 | €282.90 |
| 25,000 | €0.01810 | €452.50 |
| 35,000 | €0.01766 | €618.10 |
| 50,000 | €0.01725 | €862.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |