
ERJ-8BQF4R7V | |
|---|---|
DigiKey Part Number | P17616TR-ND - Tape & Reel (TR) P17616CT-ND - Cut Tape (CT) P17616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQF4R7V |
Description | RES SMD 4.7 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQF4R7V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12400 | €1.24 |
| 25 | €0.10000 | €2.50 |
| 50 | €0.08660 | €4.33 |
| 100 | €0.07560 | €7.56 |
| 250 | €0.06476 | €16.19 |
| 500 | €0.05846 | €29.23 |
| 1,000 | €0.05346 | €53.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04639 | €231.95 |
| 10,000 | €0.04401 | €440.10 |
| 15,000 | €0.04285 | €642.75 |
| 25,000 | €0.04160 | €1,040.00 |
| 35,000 | €0.04088 | €1,430.80 |
| 50,000 | €0.04020 | €2,010.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |