
ERJ-6RQJ3R3V | |
|---|---|
DigiKey Part Number | P3.3BTR-ND - Tape & Reel (TR) P3.3BCT-ND - Cut Tape (CT) P3.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQJ3R3V |
Description | RES 3.3 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQJ3R3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.14300 | €1.43 |
| 25 | €0.12000 | €3.00 |
| 50 | €0.10620 | €5.31 |
| 100 | €0.09430 | €9.43 |
| 250 | €0.08120 | €20.30 |
| 500 | €0.07298 | €36.49 |
| 1,000 | €0.06601 | €66.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.05465 | €273.25 |
| 10,000 | €0.05050 | €505.00 |
| 15,000 | €0.04837 | €725.55 |
| 25,000 | €0.04596 | €1,149.00 |
| 35,000 | €0.04452 | €1,558.20 |
| 50,000 | €0.04312 | €2,156.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |