4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-6GEYJ472V

DigiKey Part Number
P4.7KATR-ND - Tape & Reel (TR)
P4.7KACT-ND - Cut Tape (CT)
P4.7KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ472V
Description
RES SMD 4.7K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ472V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P6WF4701VPanasonic Industry6,598P16893CT-ND€0.36000Upgrade
ERJ-P6WJ472VPanasonic Industry5,775P16962CT-ND€0.31000Upgrade
ERJ-UP6J472VPanasonic Industry3,23810-ERJ-UP6J472VCT-ND€0.15000Upgrade
CRCW08054K70JNEBVishay Dale2,933541-CRCW08054K70JNEBCT-ND€0.08000Direct
CRCW08054K70JNTAVishay Dale19,728541-3029-1-ND€0.13000Direct
In-Stock: 361,556
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03900€0.39
25€0.02960€0.74
50€0.02440€1.22
100€0.02030€2.03
250€0.01628€4.07
500€0.01394€6.97
1,000€0.01211€12.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.00885€44.25
10,000€0.00804€80.40
15,000€0.00764€114.60
25,000€0.00722€180.50
35,000€0.00697€243.95
50,000€0.00674€337.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09760