
ERJ-6GEYJ122V | |
|---|---|
DigiKey Part Number | P1.2KATR-ND - Tape & Reel (TR) P1.2KACT-ND - Cut Tape (CT) P1.2KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ122V |
Description | RES SMD 1.2K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ122V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04000 | €0.40 |
| 25 | €0.03000 | €0.75 |
| 50 | €0.02480 | €1.24 |
| 100 | €0.02060 | €2.06 |
| 250 | €0.01648 | €4.12 |
| 500 | €0.01412 | €7.06 |
| 1,000 | €0.01226 | €12.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00896 | €44.80 |
| 10,000 | €0.00814 | €81.40 |
| 15,000 | €0.00774 | €116.10 |
| 25,000 | €0.00731 | €182.75 |
| 35,000 | €0.00706 | €247.10 |
| 50,000 | €0.00682 | €341.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |

