
ERJ-6ENF9093V | |
|---|---|
DigiKey Part Number | P909KCTR-ND - Tape & Reel (TR) P909KCCT-ND - Cut Tape (CT) P909KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF9093V |
Description | RES SMD 909K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 909 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF9093V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.03560 | €0.89 |
| 50 | €0.02940 | €1.47 |
| 100 | €0.02470 | €2.47 |
| 250 | €0.01992 | €4.98 |
| 500 | €0.01720 | €8.60 |
| 1,000 | €0.01504 | €15.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01119 | €55.95 |
| 10,000 | €0.01023 | €102.30 |
| 15,000 | €0.00977 | €146.55 |
| 25,000 | €0.00926 | €231.50 |
| 35,000 | €0.00898 | €314.30 |
| 50,000 | €0.00870 | €435.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |

