
ERJ-6ENF1744V | |
|---|---|
DigiKey Part Number | P1.74BTTR-ND - Tape & Reel (TR) P1.74BTCT-ND - Cut Tape (CT) P1.74BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF1744V |
Description | RES SMD 1.74M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.74 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF1744V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05000 | €0.50 |
| 25 | €0.03840 | €0.96 |
| 50 | €0.03200 | €1.60 |
| 100 | €0.02690 | €2.69 |
| 250 | €0.02180 | €5.45 |
| 500 | €0.01888 | €9.44 |
| 1,000 | €0.01658 | €16.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01243 | €62.15 |
| 10,000 | €0.01140 | €114.00 |
| 15,000 | €0.01090 | €163.50 |
| 25,000 | €0.01037 | €259.25 |
| 35,000 | €0.01006 | €352.10 |
| 50,000 | €0.00976 | €488.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |