
ERJ-6ENF1433V | |
|---|---|
DigiKey Part Number | P143KCTR-ND - Tape & Reel (TR) P143KCCT-ND - Cut Tape (CT) P143KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF1433V |
Description | RES SMD 143K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF1433V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 25 | €0.03440 | €0.86 |
| 50 | €0.02840 | €1.42 |
| 100 | €0.02380 | €2.38 |
| 250 | €0.01924 | €4.81 |
| 500 | €0.01662 | €8.31 |
| 1,000 | €0.01456 | €14.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01150 | €57.50 |
| 10,000 | €0.00837 | €83.70 |
| 15,000 | €0.00831 | €124.65 |
| 25,000 | €0.00825 | €206.25 |
| 35,000 | €0.00822 | €287.70 |
| 50,000 | €0.00818 | €409.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |

