
ERJ-3RBD1801V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD1801VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD1801VCT-ND - Cut Tape (CT) 10-ERJ-3RBD1801VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD1801V |
Description | RES 1.8K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD1801V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06400 | €0.64 |
| 25 | €0.04960 | €1.24 |
| 50 | €0.04140 | €2.07 |
| 100 | €0.03520 | €3.52 |
| 250 | €0.02888 | €7.22 |
| 500 | €0.02530 | €12.65 |
| 1,000 | €0.02244 | €22.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01723 | €86.15 |
| 10,000 | €0.01596 | €159.60 |
| 15,000 | €0.01534 | €230.10 |
| 25,000 | €0.01467 | €366.75 |
| 35,000 | €0.01429 | €500.15 |
| 50,000 | €0.01393 | €696.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |