


ERJ-3GEYJ331V | |
|---|---|
DigiKey Part Number | P330GTR-ND - Tape & Reel (TR) P330GCT-ND - Cut Tape (CT) P330GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ331V |
Description | RES SMD 330 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ331V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02360 | €0.59 |
| 50 | €0.01920 | €0.96 |
| 100 | €0.01580 | €1.58 |
| 250 | €0.01248 | €3.12 |
| 500 | €0.01056 | €5.28 |
| 1,000 | €0.00907 | €9.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00646 | €32.30 |
| 10,000 | €0.00580 | €58.00 |
| 15,000 | €0.00548 | €82.20 |
| 25,000 | €0.00514 | €128.50 |
| 35,000 | €0.00494 | €172.90 |
| 50,000 | €0.00476 | €238.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |

