
ERJ-3EKF2671V | |
|---|---|
DigiKey Part Number | P2.67KHTR-ND - Tape & Reel (TR) P2.67KHCT-ND - Cut Tape (CT) P2.67KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF2671V |
Description | RES SMD 2.67K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF2671V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02200 | €0.55 |
| 50 | €0.01800 | €0.90 |
| 100 | €0.01490 | €1.49 |
| 250 | €0.01172 | €2.93 |
| 500 | €0.00996 | €4.98 |
| 1,000 | €0.00856 | €8.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00470 | €23.50 |
| 10,000 | €0.00470 | €47.00 |
| 15,000 | €0.00466 | €69.90 |
| 25,000 | €0.00462 | €115.50 |
| 35,000 | €0.00460 | €161.00 |
| 50,000 | €0.00458 | €229.00 |
| 60,000 | €0.00457 | €274.20 |
| 120,000 | €0.00438 | €525.60 |
| 125,000 | €0.00437 | €546.25 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |
