


ERJ-2RKF47R0X | |
|---|---|
DigiKey Part Number | P47.0LTR-ND - Tape & Reel (TR) P47.0LCT-ND - Cut Tape (CT) P47.0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF47R0X |
Description | RES SMD 47 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF47R0X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02000 | €0.50 |
| 50 | €0.01620 | €0.81 |
| 100 | €0.01330 | €1.33 |
| 250 | €0.01040 | €2.60 |
| 500 | €0.00876 | €4.38 |
| 1,000 | €0.00747 | €7.47 |
| 5,000 | €0.00543 | €27.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00466 | €46.60 |
| 20,000 | €0.00421 | €84.20 |
| 30,000 | €0.00399 | €119.70 |
| 50,000 | €0.00376 | €188.00 |
| 70,000 | €0.00362 | €253.40 |
| 100,000 | €0.00350 | €350.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |