


ERJ-2GEJ223X | |
|---|---|
DigiKey Part Number | P22KJTR-ND - Tape & Reel (TR) P22KJCT-ND - Cut Tape (CT) P22KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ223X |
Description | RES SMD 22K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ223X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01840 | €0.46 |
| 50 | €0.01500 | €0.75 |
| 100 | €0.01210 | €1.21 |
| 250 | €0.00948 | €2.37 |
| 500 | €0.00794 | €3.97 |
| 1,000 | €0.00675 | €6.75 |
| 5,000 | €0.00486 | €24.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00416 | €41.60 |
| 20,000 | €0.00374 | €74.80 |
| 30,000 | €0.00354 | €106.20 |
| 50,000 | €0.00332 | €166.00 |
| 70,000 | €0.00320 | €224.00 |
| 100,000 | €0.00308 | €308.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |

