


ERJ-2GEJ223X | |
|---|---|
DigiKey Part Number | P22KJTR-ND - Tape & Reel (TR) P22KJCT-ND - Cut Tape (CT) P22KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ223X |
Description | RES SMD 22K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ223X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00381 | €38.10 |
| 20,000 | €0.00342 | €68.40 |
| 30,000 | €0.00323 | €96.90 |
| 50,000 | €0.00303 | €151.50 |
| 70,000 | €0.00291 | €203.70 |
| 100,000 | €0.00280 | €280.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01720 | €0.43 |
| 50 | €0.01400 | €0.70 |
| 100 | €0.01140 | €1.14 |
| 250 | €0.00880 | €2.20 |
| 500 | €0.00738 | €3.69 |
| 1,000 | €0.00625 | €6.25 |
| 5,000 | €0.00447 | €22.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01640 | €0.41 |
| 50 | €0.01320 | €0.66 |
| 100 | €0.01080 | €1.08 |
| 250 | €0.00832 | €2.08 |
| 500 | €0.00696 | €3.48 |
| 1,000 | €0.00590 | €5.90 |
| 5,000 | €0.00422 | €21.10 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |

