ERJ-1TYJ914U is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: €0.14730
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,902
Unit Price: €0.69000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.04641
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.12362
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03173
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.18257
Datasheet
910 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ914U

DigiKey Part Number
PT910KXTR-ND - Tape & Reel (TR)
PT910KXCT-ND - Cut Tape (CT)
PT910KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ914U
Description
RES SMD 910K OHM 5% 1W 2512
Customer Reference
Detailed Description
910 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ914U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.27600€2.76
25€0.23120€5.78
50€0.20560€10.28
100€0.18500€18.50
250€0.16436€41.09
500€0.15240€76.20
1,000€0.14289€142.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.12445€497.80
8,000€0.11984€958.72
12,000€0.11760€1,411.20
20,000€0.11516€2,303.20
28,000€0.11377€3,185.56
40,000€0.11245€4,498.00
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.57340