
ERJ-1TNF5621U | |
|---|---|
DigiKey Part Number | PT5.62KAFTR-ND - Tape & Reel (TR) PT5.62KAFCT-ND - Cut Tape (CT) PT5.62KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF5621U |
Description | RES SMD 5.62K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF5621U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.41600 | €4.16 |
| 25 | €0.35520 | €8.88 |
| 50 | €0.32040 | €16.02 |
| 100 | €0.29280 | €29.28 |
| 250 | €0.26476 | €66.19 |
| 500 | €0.24854 | €124.27 |
| 1,000 | €0.23564 | €235.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.20901 | €836.04 |
| 8,000 | €0.20275 | €1,622.00 |
| 12,000 | €0.19970 | €2,396.40 |
| 20,000 | €0.19639 | €3,927.80 |
| 28,000 | €0.19449 | €5,445.72 |
| 40,000 | €0.19269 | €7,707.60 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.84180 |