549 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF5490U

DigiKey Part Number
PT549AFTR-ND - Tape & Reel (TR)
PT549AFCT-ND - Cut Tape (CT)
PT549AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF5490U
Description
RES SMD 549 OHM 1% 1W 2512
Customer Reference
Detailed Description
549 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF5490U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,955
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.69000€0.69
10€0.41600€4.16
25€0.35520€8.88
50€0.32040€16.02
100€0.29280€29.28
250€0.26476€66.19
500€0.24854€124.27
1,000€0.23564€235.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.20901€836.04
8,000€0.20275€1,622.00
12,000€0.19970€2,396.40
20,000€0.19639€3,927.80
28,000€0.19449€5,445.72
40,000€0.19269€7,707.60
Manufacturers Standard Package
Unit Price without VAT:€0.69000
Unit Price with VAT:€0.84180