Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

ERJ-1TNF3743U | |
|---|---|
DigiKey Part Number | PT374KAFTR-ND - Tape & Reel (TR) PT374KAFCT-ND - Cut Tape (CT) PT374KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF3743U |
Description | RES SMD 374K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 374 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF3743U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.20901 | €836.04 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.80520 |





