
ERJ-1TNF1780U | |
|---|---|
DigiKey Part Number | PT178AFTR-ND - Tape & Reel (TR) PT178AFCT-ND - Cut Tape (CT) PT178AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF1780U |
Description | RES SMD 178 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 178 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF1780U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.36600 | €3.66 |
| 25 | €0.31120 | €7.78 |
| 50 | €0.28000 | €14.00 |
| 100 | €0.25520 | €25.52 |
| 250 | €0.23008 | €57.52 |
| 500 | €0.21556 | €107.78 |
| 1,000 | €0.19370 | €193.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.17980 | €719.20 |
| 8,000 | €0.17771 | €1,421.68 |
| 12,000 | €0.17710 | €2,125.20 |
| 20,000 | €0.17639 | €3,527.80 |
| 28,000 | €0.17596 | €4,926.88 |
| 40,000 | €0.17555 | €7,022.00 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.74420 |