
ERJ-1GNJ823C | |
|---|---|
DigiKey Part Number | P123376TR-ND - Tape & Reel (TR) P123376CT-ND - Cut Tape (CT) P123376DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ823C |
Description | RES SMD 82K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ823C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01540 | €0.77 |
| 100 | €0.01260 | €1.26 |
| 250 | €0.00976 | €2.44 |
| 500 | €0.00822 | €4.11 |
| 1,000 | €0.00699 | €6.99 |
| 5,000 | €0.00505 | €25.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.00406 | €60.90 |
| 30,000 | €0.00369 | €110.70 |
| 45,000 | €0.00351 | €157.95 |
| 75,000 | €0.00332 | €249.00 |
| 105,000 | €0.00320 | €336.00 |
| 150,000 | €0.00310 | €465.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |
