
ERJ-1GNJ330C | |
|---|---|
DigiKey Part Number | P123303TR-ND - Tape & Reel (TR) P123303CT-ND - Cut Tape (CT) P123303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ330C |
Description | RES SMD 33 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ330C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0201-JW-330GLF | Bourns Inc. | 3,949 | 118-CR0201-JW-330GLFCT-ND | €0.08000 | Direct |
| CRCW020133R0JNED | Vishay Dale | 65,416 | 541-33AGCT-ND | €0.08000 | Direct |
| RMCF0201JT33R0 | Stackpole Electronics Inc | 10,429 | 738-RMCF0201JT33R0CT-ND | €0.08000 | Direct |
| AC0201FR-0733RL | YAGEO | 159,970 | YAG3424CT-ND | €0.08000 | Upgrade |
| RC0201FR-0733RL | YAGEO | 4,014,554 | 311-33.0MCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01960 | €0.49 |
| 50 | €0.01600 | €0.80 |
| 100 | €0.01320 | €1.32 |
| 250 | €0.01028 | €2.57 |
| 500 | €0.00866 | €4.33 |
| 1,000 | €0.00738 | €7.38 |
| 5,000 | €0.00536 | €26.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.00433 | €64.95 |
| 30,000 | €0.00395 | €118.50 |
| 45,000 | €0.00376 | €169.20 |
| 75,000 | €0.00355 | €266.25 |
| 105,000 | €0.00344 | €361.20 |
| 150,000 | €0.00333 | €499.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |
