
ERJ-1GNF2260C | |
|---|---|
DigiKey Part Number | P122839TR-ND - Tape & Reel (TR) P122839CT-ND - Cut Tape (CT) P122839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF2260C |
Description | RES SMD 226 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF2260C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02560 | €0.64 |
| 50 | €0.02100 | €1.05 |
| 100 | €0.01740 | €1.74 |
| 250 | €0.01384 | €3.46 |
| 500 | €0.01180 | €5.90 |
| 1,000 | €0.01020 | €10.20 |
| 5,000 | €0.00766 | €38.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.00466 | €69.90 |
| 30,000 | €0.00461 | €138.30 |
| 45,000 | €0.00459 | €206.55 |
| 75,000 | €0.00456 | €342.00 |
| 105,000 | €0.00454 | €476.70 |
| 150,000 | €0.00452 | €678.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |