
ERJ-14YJ240U | |
|---|---|
DigiKey Part Number | P24VTR-ND - Tape & Reel (TR) P24VCT-ND - Cut Tape (CT) P24VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ240U |
Description | RES SMD 24 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ240U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.10800 | €1.08 |
| 25 | €0.08600 | €2.15 |
| 50 | €0.07340 | €3.67 |
| 100 | €0.06390 | €6.39 |
| 250 | €0.05404 | €13.51 |
| 500 | €0.04838 | €24.19 |
| 1,000 | €0.04390 | €43.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03536 | €176.80 |
| 10,000 | €0.03335 | €333.50 |
| 15,000 | €0.03237 | €485.55 |
| 25,000 | €0.03131 | €782.75 |
| 35,000 | €0.03071 | €1,074.85 |
| 50,000 | €0.03013 | €1,506.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |