1.6 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ162U

DigiKey Part Number
P1.6KVTR-ND - Tape & Reel (TR)
P1.6KVCT-ND - Cut Tape (CT)
P1.6KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ162U
Description
RES SMD 1.6K OHM 5% 1/2W 1210
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ162U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,390
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.03249€162.45
10,000€0.03059€305.90
15,000€0.02966€444.90
25,000€0.02865€716.25
35,000€0.02808€982.80
50,000€0.02753€1,376.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.09600€0.96
25€0.07600€1.90
50€0.06480€3.24
100€0.05610€5.61
250€0.04732€11.83
500€0.04228€21.14
1,000€0.03825€38.25
Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.10100€1.01
25€0.08040€2.01
50€0.06860€3.43
100€0.05950€5.95
250€0.05016€12.54
500€0.04480€22.40
1,000€0.04055€40.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23180