34 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF3402U

DigiKey Part Number
P34.0KAATR-ND - Tape & Reel (TR)
P34.0KAACT-ND - Cut Tape (CT)
P34.0KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF3402U
Description
RES SMD 34K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
34 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF3402U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,494
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.12700€1.27
25€0.10320€2.58
50€0.08920€4.46
100€0.07810€7.81
250€0.06688€16.72
500€0.06044€30.22
1,000€0.05534€55.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.04579€228.95
10,000€0.04002€400.20
15,000€0.03894€584.10
25,000€0.03784€946.00
35,000€0.03772€1,320.20
50,000€0.03760€1,880.00
60,000€0.03755€2,253.00
120,000€0.03735€4,482.00
125,000€0.03734€4,667.50
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.29280