
ERJ-14NF2940U | |
|---|---|
DigiKey Part Number | P294AATR-ND - Tape & Reel (TR) P294AACT-ND - Cut Tape (CT) P294AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF2940U |
Description | RES SMD 294 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 294 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF2940U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.10320 | €2.58 |
| 50 | €0.08920 | €4.46 |
| 100 | €0.07810 | €7.81 |
| 250 | €0.06688 | €16.72 |
| 500 | €0.06044 | €30.22 |
| 1,000 | €0.05534 | €55.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04670 | €233.50 |
| 10,000 | €0.04181 | €418.10 |
| 15,000 | €0.04073 | €610.95 |
| 25,000 | €0.03963 | €990.75 |
| 35,000 | €0.03950 | €1,382.50 |
| 50,000 | €0.03938 | €1,969.00 |
| 60,000 | €0.03932 | €2,359.20 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |