147 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF1470U

DigiKey Part Number
P147AATR-ND - Tape & Reel (TR)
P147AACT-ND - Cut Tape (CT)
P147AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF1470U
Description
RES SMD 147 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
147 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF1470U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,805
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.14400€1.44
25€0.11680€2.92
50€0.10120€5.06
100€0.08880€8.88
250€0.07640€19.10
500€0.06920€34.60
1,000€0.06351€63.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.05235€261.75
10,000€0.04979€497.90
15,000€0.04854€728.10
25,000€0.04719€1,179.75
35,000€0.04641€1,624.35
50,000€0.04568€2,284.00
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32940