
ERJ-14NF1273U | |
|---|---|
DigiKey Part Number | P127KAATR-ND - Tape & Reel (TR) P127KAACT-ND - Cut Tape (CT) P127KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF1273U |
Description | RES SMD 127K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 127 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF1273U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.13500 | €1.35 |
| 25 | €0.10960 | €2.74 |
| 50 | €0.09440 | €4.72 |
| 100 | €0.08270 | €8.27 |
| 250 | €0.07088 | €17.72 |
| 500 | €0.06406 | €32.03 |
| 1,000 | €0.05866 | €58.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04811 | €240.55 |
| 10,000 | €0.04568 | €456.80 |
| 15,000 | €0.04450 | €667.50 |
| 25,000 | €0.04322 | €1,080.50 |
| 35,000 | €0.04248 | €1,486.80 |
| 50,000 | €0.04179 | €2,089.50 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31720 |