866 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF8660U

DigiKey Part Number
P866ACTR-ND - Tape & Reel (TR)
P866ACCT-ND - Cut Tape (CT)
P866ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF8660U
Description
RES SMD 866 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
866 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF8660U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,087
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.18000€1.80
25€0.14760€3.69
50€0.12940€6.47
100€0.11490€11.49
250€0.10020€25.05
500€0.09174€45.87
1,000€0.08503€85.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.07575€378.75
10,000€0.07255€725.50
15,000€0.07098€1,064.70
25,000€0.06929€1,732.25
35,000€0.06832€2,391.20
50,000€0.06740€3,370.00
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.40260