Upgrade
Upgrade
Similar

ERJ-12SF7503U | |
|---|---|
DigiKey Part Number | P750KACTR-ND - Tape & Reel (TR) P750KACCT-ND - Cut Tape (CT) P750KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF7503U |
Description | RES SMD 750K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF7503U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.07575 | €378.75 |
| 10,000 | €0.07255 | €725.50 |
| 15,000 | €0.07098 | €1,064.70 |
| 25,000 | €0.06929 | €1,732.25 |
| 35,000 | €0.06832 | €2,391.20 |
| 50,000 | €0.06740 | €3,370.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.19000 | €1.90 |
| 25 | €0.15680 | €3.92 |
| 50 | €0.13720 | €6.86 |
| 100 | €0.12180 | €12.18 |
| 250 | €0.10624 | €26.56 |
| 500 | €0.09724 | €48.62 |
| 1,000 | €0.09013 | €90.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.18000 | €1.80 |
| 25 | €0.14760 | €3.69 |
| 50 | €0.12940 | €6.47 |
| 100 | €0.11490 | €11.49 |
| 250 | €0.10020 | €25.05 |
| 500 | €0.09174 | €45.87 |
| 1,000 | €0.08503 | €85.03 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40260 |


